
EG06ELATEA-512-SGA | |
|---|---|
DigiKey Part Number | 2958-EG06ELATEA-512-SGA-ND |
Manufacturer | |
Manufacturer Product Number | EG06ELATEA-512-SGA |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | EG06 - Cellular Transceiver Evaluation Board |
Datasheet | Datasheet |
EDA/CAD Models | EG06ELATEA-512-SGA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | Cellular | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | EG06 | |
Note | - | |
RF Type | Cellular | |
RF Frequency | - | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 81,36000 € | 81,36 € |
| Unit Price without VAT: | 81,36000 € |
|---|---|
| Unit Price with VAT: | 96,81840 € |

