
EC25EFA-MINIPCIE-S | |
|---|---|
DigiKey Part Number | 2958-EC25EFA-MINIPCIE-S-ND |
Manufacturer | |
Manufacturer Product Number | EC25EFA-MINIPCIE-S |
Description | RF TXRX MOD CEL/NAV CARD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, HSPA+, LTE, UMTS, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
Category | Sensitivity -110.5dBm |
Mfr | Serial Interfaces I2C, PCM, UART, USB |
Series | Antenna Type Antenna Not Included |
Packaging Tray | Utilized IC / Part MDM9207-0 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
RF Family/Standard Cellular, Navigation | Mounting Type Card Edge |
Protocol | Operating Temperature -40°C ~ 80°C |
Modulation 8-PSK, 16-QAM, 64-QAM, GMSK, QPSK | Package / Case Module |
Data Rate 480Mbps | Base Product Number |
Power - Output 33dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,39580 € | 6.239,58 € |
| Unit Price without VAT: | 62,39580 € |
|---|---|
| Unit Price with VAT: | 74,25100 € |

