Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EC25AFFD-512-SGAS

DigiKey Part Number
2958-EC25AFFD-512-SGASTR-ND - Tape & Reel (TR)
2958-EC25AFFD-512-SGASCT-ND - Cut Tape (CT)
2958-EC25AFFD-512-SGASDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EC25AFFD-512-SGAS
Description
RF TXRX MOD CEL/NAV SMD
Customer Reference
Detailed Description
Cellular, Navigation BeiDou, EDGE, Galileo, GLONASS, GPS, GNSS, LTE, WCDMA Transceiver Module 1.561GHz, 1.575GHz, 1.602GHz Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
EC25AFFD-512-SGAS Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular, Navigation
Protocol
Modulation
8PSK, 16QAM, 64QAM, GMSK
Frequency
1.561GHz, 1.575GHz, 1.602GHz
Data Rate
480Mbps
Power - Output
33dBm
Sensitivity
-110.5dBm
Serial Interfaces
I2C, PCM, UART, USB
Antenna Type
Antenna Not Included
Utilized IC / Part
MDM9207-0
Memory Size
-
Voltage - Supply
3V ~ 3.6V
Current - Receiving
-
Current - Transmitting
-
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 198
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Alternative Package Types
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
152,63000 €52,63 €
1046,17000 €461,70 €
2543,93440 €1.098,36 €
10040,87150 €4.087,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:52,63000 €
Unit Price with VAT:62,62970 €