
EC21AUXGR-MINIPCIE | |
|---|---|
DigiKey Part Number | 2958-EC21AUXGR-MINIPCIETR-ND - Tape & Reel (TR) 2958-EC21AUXGR-MINIPCIECT-ND - Cut Tape (CT) 2958-EC21AUXGR-MINIPCIEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21AUXGR-MINIPCIE |
Description | RF TXRX MOD CELL NAV CARD EDGE |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular, Navigation 2G, 3G, BeiDou/Compass, EDGE, Galileo, GLONASS, GPRS, GPS, GSM, HSPA +, LTE CAT-1, M2M/IoT, UMTS Transceiver Module Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | - | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | USB | |
Utilized IC / Part | MDM9207-1 | |
Memory Size | - | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,60000 € | 59,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 35,95930 € | 3.595,93 € |
| 200 | 34,71970 € | 6.943,94 € |
| Unit Price without VAT: | 59,60000 € |
|---|---|
| Unit Price with VAT: | 70,92400 € |



