
EC21AUFA-512-STD | |
|---|---|
DigiKey Part Number | 2958-EC21AUFA-512-STDTR-ND - Tape & Reel (TR) 2958-EC21AUFA-512-STDCT-ND - Cut Tape (CT) 2958-EC21AUFA-512-STDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EC21AUFA-512-STD |
Description | RF TXRX MOD CELLULARCARD EDGE |
Customer Reference | |
Detailed Description | Cellular GSM, LTE, WCDMA Transceiver Module Antenna Not Included Card Edge |
Datasheet | Datasheet |
EDA/CAD Models | EC21AUFA-512-STD Models |
Category | Serial Interfaces UART, USB |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Utilized IC / Part MDM9207-1 |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
DigiKey Programmable Not Verified | Current - Receiving 34mA |
RF Family/Standard Cellular | Current - Transmitting 34mA |
Protocol | Mounting Type Card Edge |
Data Rate 10Mbps | Operating Temperature -40°C ~ 80°C |
Power - Output 33dBm | Package / Case Module |
Sensitivity -102dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,92000 € | 53,92 € |
| 10 | 47,31000 € | 473,10 € |
| 25 | 45,02240 € | 1.125,56 € |
| 100 | 41,89000 € | 4.189,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 40,01844 € | 10.004,61 € |
| Unit Price without VAT: | 53,92000 € |
|---|---|
| Unit Price with VAT: | 64,16480 € |



