
EC200UEUAP-N05-MN0AA | |
|---|---|
DigiKey Part Number | 2958-EC200UEUAP-N05-MN0AA-ND |
Manufacturer | |
Manufacturer Product Number | EC200UEUAP-N05-MN0AA |
Description | CAT 1 + 2G, 8M, W/ GNSS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, Cellular, Navigation BeiDou, Bluetooth v4.2 + EDR, Galileo, GLONASS, GNSS, GPRS, GPS, GSM, LTE, QZSS Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | EC200UEUAP-N05-MN0AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | Bluetooth, Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 2.4GHz | |
Data Rate | 10Mbps | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | ADC, I2C, PCM, SPI, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | - | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | 144-BLGA Module |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,68050 € | 2.068,05 € |
| Unit Price without VAT: | 20,68050 € |
|---|---|
| Unit Price with VAT: | 24,60980 € |

