
BG96MA-128-SGN | |
|---|---|
DigiKey Part Number | 2958-BG96MA-128-SGNTR-ND - Tape & Reel (TR) 2958-BG96MA-128-SGNCT-ND - Cut Tape (CT) 2958-BG96MA-128-SGNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BG96MA-128-SGN |
Description | RF TXRX MODULE CELL SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG96MA-128-SGN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | -117dBm | |
Serial Interfaces | ADC, GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9206-0 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 16mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,82000 € | 41,82 € |
| 10 | 36,63300 € | 366,33 € |
| 25 | 34,83640 € | 870,91 € |
| 100 | 32,37440 € | 3.237,44 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 30,90248 € | 7.725,62 € |
| Unit Price without VAT: | 41,82000 € |
|---|---|
| Unit Price with VAT: | 49,76580 € |












