
BG95S5LATEA-64-SGNS | |
|---|---|
DigiKey Part Number | 2958-BG95S5LATEA-64-SGNS-ND |
Manufacturer | |
Manufacturer Product Number | BG95S5LATEA-64-SGNS |
Description | BG95-S5-TE-A |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | BG95 - Cellular 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Cellular | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | BG95 | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 66,40000 € | 66,40 € |
| 10 | 51,82200 € | 518,22 € |
| Unit Price without VAT: | 66,40000 € |
|---|---|
| Unit Price with VAT: | 79,01600 € |





