Cellular GPRS, GSM, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular GPRS, GSM, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Surface Mount
BC95-G_View2

BC95GVBA-I01-SBK

DigiKey Part Number
2958-BC95GVBA-I01-SBKTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
BC95GVBA-I01-SBK
Description
RF TXRX MODULE CELL SMD
Customer Reference
Detailed Description
Cellular GPRS, GSM, LTE Transceiver Module 700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz Surface Mount
EDA/CAD Models
BC95GVBA-I01-SBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
RF Family/Standard
Cellular
Protocol
Modulation
-
Frequency
700MHz, 800MHz, 850MHz, 900MHz, 1.8GHz, 2.1GHz
Data Rate
150kbps
Power - Output
23dBm
Sensitivity
-129dBm
Serial Interfaces
ADC, UART
Antenna Type
-
Utilized IC / Part
-
Memory Size
-
Voltage - Supply
3.1V ~ 4.2V
Current - Receiving
60mA
Current - Transmitting
70mA ~ 280mA
Mounting Type
Surface Mount
Operating Temperature
-35°C ~ 75°C
Package / Case
Module
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.