
BC95GJBTEB-KIT | |
|---|---|
DigiKey Part Number | 2958-BC95GJBTEB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BC95GJBTEB-KIT |
Description | EVAL BOARD |
Customer Reference | |
Detailed Description | - Evaluation Board |
EDA/CAD Models | BC95GJBTEB-KIT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Obsolete | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 54,83000 € | 54,83 € |
| Unit Price without VAT: | 54,83000 € |
|---|---|
| Unit Price with VAT: | 65,24770 € |

