
BC68JATEB-KIT | |
|---|---|
DigiKey Part Number | 2958-BC68JATEB-KIT-ND |
Manufacturer | |
Manufacturer Product Number | BC68JATEB-KIT |
Description | EVAL BOARD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | - Evaluation Board |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | - | |
Note | - | |
RF Type | - | |
RF Frequency | - | |
Function | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,76000 € | 28,76 € |
| Unit Price without VAT: | 28,76000 € |
|---|---|
| Unit Price with VAT: | 34,22440 € |

