Cellular GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cellular GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount
BC660K-GL_View2

BC660KGLAA-I03-SNASA

DigiKey Part Number
2958-BC660KGLAA-I03-SNASATR-ND - Tape & Reel (TR)
2958-BC660KGLAA-I03-SNASACT-ND - Cut Tape (CT)
2958-BC660KGLAA-I03-SNASADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
BC660KGLAA-I03-SNASA
Description
RF TXRX MODULE CELL SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cellular GSM, GPRS, LTE Transceiver Module Antenna Not Included Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
BC660KGLAA-I03-SNASA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Sensitivity
-116dBm
Mfr
Serial Interfaces
ADC, GPIO, I2C, PWM, SPI, UART
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Antenna Type
Antenna Not Included
Part Status
Active
Utilized IC / Part
QCX212
DigiKey Programmable
Not Verified
Voltage - Supply
2.2V ~ 4.3V
RF Family/Standard
Cellular
Mounting Type
Surface Mount
Protocol
Operating Temperature
-35°C ~ 75°C
Data Rate
158.5kbps
Package / Case
58-SMD Module
Power - Output
23dBm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7.263
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,33000 €11,33 €
109,84900 €98,49 €
259,33600 €233,40 €
1008,63050 €863,05 €
2508,20824 €2.052,06 €
5007,91038 €3.955,19 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1.0007,62989 €7.629,89 €
Manufacturers Standard Package
Unit Price without VAT:11,33000 €
Unit Price with VAT:13,48270 €