- Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5GMMWAVELPEVB-KIT

DigiKey Part Number
2958-5GMMWAVELPEVB-KIT-ND
Manufacturer
Manufacturer Product Number
5GMMWAVELPEVB-KIT
Description
EVAL BOARD
Customer Reference
Detailed Description
- Evaluation Board
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quectel
Series
-
Packaging
Box
Part Status
Active
Type
-
Frequency
-
Contents
Board(s)
Antenna Type
-
Utilized IC / Part
-
Note
-
RF Type
-
RF Frequency
-
Function
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1774,54000 €774,54 €
Manufacturers Standard Package
Unit Price without VAT:774,54000 €
Unit Price with VAT:921,70260 €