


5G-MMWAVE-LPEVBKIT-01 | |
|---|---|
DigiKey Part Number | 2958-5G-MMWAVE-LPEVBKIT-01-ND |
Manufacturer | |
Manufacturer Product Number | 5G-MMWAVE-LPEVBKIT-01 |
Description | EVAL KIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | QTM525, QTM545, RA510T, RM510Q-GL, RM530N-GL - Cellular Transceiver 6GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s), Cable(s), Power Supply, Accessories |
Manufacturer Quectel | Antenna Type SMA Antenna(s) Included |
Packaging Bulk | Utilized IC / Part QTM525, QTM545, RA510T, RM510Q-GL, RM530N-GL |
Part Status Active | RF Type Cellular |
Type Cellular | RF Frequency 6GHz |
Frequency 6GHz | Function Transceiver |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1.038,29000 € | 1.038,29 € |
| Unit Price without VAT: | 1.038,29000 € |
|---|---|
| Unit Price with VAT: | 1.235,56510 € |


