
VLM-940-03 LPB | |
|---|---|
DigiKey Part Number | 100-VLM-940-03LPB-ND |
Manufacturer | |
Manufacturer Product Number | VLM-940-03 LPB |
Description | 940NM, IR ECONOMICAL LASER, CLAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 940nm 35mW 2.6V ~ 6V 130mA Cylinder (7.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 940nm | |
Voltage - Input | 2.6V ~ 6V | |
Current Rating (Amps) | 130mA | |
Power (Watts) | 35mW | |
Package / Case | Cylinder (7.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 119,40000 € | 119,40 € |
| Unit Price without VAT: | 119,40000 € |
|---|---|
| Unit Price with VAT: | 142,08600 € |

