
VLM-850-01 LPO | |
|---|---|
DigiKey Part Number | 100-VLM-850-01LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-850-01 LPO |
Description | 850NM, IR INDUSTRIAL USE LASER, |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 850nm 0.7mW 2.6V ~ 6V 40mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 850nm | |
Voltage - Input | 2.6V ~ 6V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 0.7mW | |
Package / Case | Cylinder (10.5mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,92000 € | 48,92 € |
| Unit Price without VAT: | 48,92000 € |
|---|---|
| Unit Price with VAT: | 58,21480 € |


