
VLM-650-27 LPA | |
|---|---|
DigiKey Part Number | 100-VLM-650-27LPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-27 LPA |
Description | LASER DIODE 650NM 3MW 12.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 3mW 2.6V ~ 5V 40mA Cylinder (12.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 650nm | |
Voltage - Input | 2.6V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 3mW | |
Package / Case | Cylinder (12.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 53,87000 € | 53,87 € |
| Unit Price without VAT: | 53,87000 € |
|---|---|
| Unit Price with VAT: | 64,10530 € |

