VLM-650-22 LPT is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Quarton Inc.
In Stock: 10
Unit Price: 40,54000 €
Datasheet
Laser Diode 650nm 0.5 ~ 0.9mW 3V ~ 5V 25mA Cylinder (4.0mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-22 LPT

DigiKey Part Number
VLM-650-22LPT-ND
Manufacturer
Manufacturer Product Number
VLM-650-22 LPT
Description
LASER DIODE 650NM 0.5-0.9MW 4MM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 0.5 ~ 0.9mW 3V ~ 5V 25mA Cylinder (4.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
3V ~ 5V
Manufacturer
Quarton Inc.
Current Rating (Amps)
25mA
Packaging
Bulk
Power (Watts)
0.5 ~ 0.9mW
Part Status
Active
Package / Case
Cylinder (4.0mm Dia)
Wavelength
650nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLM-650-21 LPTQuarton Inc.10VLM-650-21LPT-ND40,54000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
145,84000 €45,84 €
1037,92300 €379,23 €
10033,36060 €3.336,06 €
Manufacturers Standard Package
Unit Price without VAT:45,84000 €
Unit Price with VAT:54,54960 €