Laser Diode 650nm 3mW 2.7V ~ 6V 40mA Cylinder (12.5mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-650-06 LPT

DigiKey Part Number
VLM-650-06-LPT-ND
Manufacturer
Manufacturer Product Number
VLM-650-06 LPT
Description
LASER DIODE 650NM 3MW 12.5MM DIA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 650nm 3mW 2.7V ~ 6V 40mA Cylinder (12.5mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.7V ~ 6V
Manufacturer
Quarton Inc.
Current Rating (Amps)
40mA
Packaging
Bulk
Power (Watts)
3mW
Part Status
Active
Package / Case
Cylinder (12.5mm Dia)
Wavelength
650nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
185,73000 €85,73 €
1072,76800 €727,68 €
10065,58540 €6.558,54 €
Manufacturers Standard Package
Unit Price without VAT:85,73000 €
Unit Price with VAT:102,01870 €