
VLM-650-01 LPO | |
|---|---|
DigiKey Part Number | 100-VLM-650-01LPO-ND |
Manufacturer | |
Manufacturer Product Number | VLM-650-01 LPO |
Description | INDUSTRIAL RED DOT LASER MODULE |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 650nm 0.39mW 2.6V ~ 6V 35mA Cylinder (10.4mm Dia) |
Datasheet | Datasheet |
Category | Wavelength 650nm |
Manufacturer Quarton Inc. | Voltage - Input 2.6V ~ 6V |
Series | Current Rating (Amps) 35mA |
Packaging Bag | Power (Watts) 0.39mW |
Part Status Active | Package / Case Cylinder (10.4mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,46000 € | 28,46 € |
| Unit Price without VAT: | 28,46000 € |
|---|---|
| Unit Price with VAT: | 33,86740 € |

