VLM-635-56 LPO-D45-F10
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VLM-635-56 LPO-D45-F10
Fine Laser Line Generators

VLM-635-56 LPO-D45-F10

DigiKey Part Number
100-VLM-635-56LPO-D45-F10-ND
Manufacturer
Manufacturer Product Number
VLM-635-56 LPO-D45-F10
Description
ANGLE45,CLASS1M,FOCUS:10 CM
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 638nm 0.39mW 3V ~ 6V 50mA Cylinder (10mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
Packaging
Bag
Part Status
Active
Wavelength
638nm
Voltage - Input
3V ~ 6V
Current Rating (Amps)
50mA
Power (Watts)
0.39mW
Package / Case
Cylinder (10mm Dia)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
160,80000 €60,80 €
1050,94400 €509,44 €
10046,43260 €4.643,26 €
Manufacturers Standard Package
Unit Price without VAT:60,80000 €
Unit Price with VAT:72,35200 €