
VLM-635-14-SPA | |
|---|---|
DigiKey Part Number | VLM-635-14-SPA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-635-14-SPA |
Description | LASER DIODE 635NM 5MW |
Customer Reference | |
Detailed Description | Laser Diode 635nm 5mW 3V ~ 5V 40mA |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 635nm | |
Voltage - Input | 3V ~ 5V | |
Current Rating (Amps) | 40mA | |
Power (Watts) | 5mW | |
Package / Case | - |

