VLM-635-04 SPA is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Quarton Inc.
In Stock: 24
Unit Price: 21,71000 €
Datasheet
Laser Diode 635nm 2.5mW 2.6V ~ 6V 50mA Cylinder (6.55mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-635-04 SPA

DigiKey Part Number
VLM-635-04-SPA-ND
Manufacturer
Manufacturer Product Number
VLM-635-04 SPA
Description
LASER DIODE 635NM 2.5MW
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 635nm 2.5mW 2.6V ~ 6V 50mA Cylinder (6.55mm Dia)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Input
2.6V ~ 6V
Manufacturer
Quarton Inc.
Current Rating (Amps)
50mA
Packaging
Bag
Power (Watts)
2.5mW
Part Status
Active
Package / Case
Cylinder (6.55mm Dia)
Wavelength
635nm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VLM-635-04 LPAQuarton Inc.24VLM-635-04-LPA-ND21,71000 €Parametric Equivalent
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,36000 €23,36 €
1018,76200 €187,62 €
10016,09750 €1.609,75 €
50014,94372 €7.471,86 €
Manufacturers Standard Package
Unit Price without VAT:23,36000 €
Unit Price with VAT:27,79840 €