Laser Diode 532nm 5mW 2.7V ~ 3.3V 300mA Cylinder (10.5mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-532-43 SPA

DigiKey Part Number
VLM-532-43-SPA-ND
Manufacturer
Manufacturer Product Number
VLM-532-43 SPA
Description
LASER DIODE 532NM 5MW 10.5MM DIA
Customer Reference
Detailed Description
Laser Diode 532nm 5mW 2.7V ~ 3.3V 300mA Cylinder (10.5mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bag
Part Status
Obsolete
Wavelength
532nm
Voltage - Input
2.7V ~ 3.3V
Current Rating (Amps)
300mA
Power (Watts)
5mW
Package / Case
Cylinder (10.5mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.