
VLM-532-43-SCA | |
|---|---|
DigiKey Part Number | VLM-532-43-SCA-ND |
Manufacturer | |
Manufacturer Product Number | VLM-532-43-SCA |
Description | LASER DIODE 532NM 5MW |
Customer Reference | |
Detailed Description | Laser Diode 532nm 5mW 2.7V 350mA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
Wavelength | 532nm | |
Voltage - Input | 2.7V | |
Current Rating (Amps) | 350mA | |
Power (Watts) | 5mW | |
Package / Case | - |

