Image for VLM-532-43-LCC is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-532-43-LCC

DigiKey Part Number
VLM-532-43-LCC-ND
Manufacturer
Manufacturer Product Number
VLM-532-43-LCC
Description
LASER DIODE 532NM 15MW 13MM DIA
Customer Reference
Detailed Description
Laser Diode 532nm 15mW 2.7V 350mA Cylinder (13.0mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Bulk
Part Status
Obsolete
Wavelength
532nm
Voltage - Input
2.7V
Current Rating (Amps)
350mA
Power (Watts)
15mW
Package / Case
Cylinder (13.0mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.