
VLM-532-43-LCB | |
|---|---|
DigiKey Part Number | VLM-532-43-LCB-ND |
Manufacturer | |
Manufacturer Product Number | VLM-532-43-LCB |
Description | LASER DIODE 532NM 10MW 13MM DIA |
Customer Reference | |
Detailed Description | Laser Diode 532nm 10mW 2.7V 350mA Cylinder (13.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Wavelength | 532nm | |
Voltage - Input | 2.7V | |
Current Rating (Amps) | 350mA | |
Power (Watts) | 10mW | |
Package / Case | Cylinder (13.0mm Dia) |

