Laser Diode 515nm 400mW 4V ~ 6V 1.5A Cylinder (27.7mm Dia)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VLM-520-92 LPB

DigiKey Part Number
100-VLM-520-92LPB-ND
Manufacturer
Manufacturer Product Number
VLM-520-92 LPB
Description
HIGH POWER GREEN LASER MODULE
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Laser Diode 515nm 400mW 4V ~ 6V 1.5A Cylinder (27.7mm Dia)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Quarton Inc.
Series
-
Packaging
Box
Part Status
Active
Wavelength
515nm
Voltage - Input
4V ~ 6V
Current Rating (Amps)
1.5A
Power (Watts)
400mW
Package / Case
Cylinder (27.7mm Dia)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1409,23000 €409,23 €
10366,44600 €3.664,46 €
Manufacturers Standard Package
Unit Price without VAT:409,23000 €
Unit Price with VAT:486,98370 €