
VLM-520-56 LPO-D45-F90 | |
|---|---|
DigiKey Part Number | 100-VLM-520-56LPO-D45-F90-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-56 LPO-D45-F90 |
Description | ANGLE45,CLASS1M,FOCUS:90 CM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 523nm 10mW 3V ~ 6V 80mA Cylinder (10.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 523nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 10mW | |
Package / Case | Cylinder (10.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 78,45000 € | 78,45 € |
| 10 | 66,41500 € | 664,15 € |
| 100 | 61,91010 € | 6.191,01 € |
| Unit Price without VAT: | 78,45000 € |
|---|---|
| Unit Price with VAT: | 93,35550 € |

