
VLM-520-17 LPB | |
|---|---|
DigiKey Part Number | 100-VLM-520-17LPB-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-17 LPB |
Description | 520NM LASER MOD FAR RANGE CLS3B |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 5 ~ 6mW 3V ~ 6V 150mA Cylinder (13.0mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 3V ~ 6V | |
Current Rating (Amps) | 150mA | |
Power (Watts) | 5 ~ 6mW | |
Package / Case | Cylinder (13.0mm Dia) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 142,23000 € | 142,23 € |
| Unit Price without VAT: | 142,23000 € |
|---|---|
| Unit Price with VAT: | 169,25370 € |



