
VLM-520-02 LPT | |
|---|---|
DigiKey Part Number | VLM-520-02LPT-ND |
Manufacturer | |
Manufacturer Product Number | VLM-520-02 LPT |
Description | LASER DIODE 520NM 1MW 10.5MM DIA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Laser Diode 520nm 1mW 7V ~ 10V 80mA Cylinder (10.5mm Dia) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Quarton Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Wavelength | 520nm | |
Voltage - Input | 7V ~ 10V | |
Current Rating (Amps) | 80mA | |
Power (Watts) | 1mW | |
Package / Case | Cylinder (10.5mm Dia) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,39000 € | 48,39 € |
| 10 | 40,16500 € | 401,65 € |
| 100 | 35,83720 € | 3.583,72 € |
| Unit Price without VAT: | 48,39000 € |
|---|---|
| Unit Price with VAT: | 57,58410 € |



