
2868015302 | |
|---|---|
DigiKey Part Number | 1934-2868015302-ND |
Manufacturer | |
Manufacturer Product Number | 2868015302 |
Description | 68 MATERIAL MULTI-APERTURE CORE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Uncoated 68 Ferrite Core Multi-Hole (2) Type 1.000" (25.40mm) Length 0.787" (20.00mm) Width Diameter 0.386" (9.80mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Fair-Rite Products Corp. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Core Type | Multi-Hole (2) | |
Supplier Device Package | - | |
Material | 68 | |
Diameter | - | |
Inductance Factor (Al) | 96 nH | |
Tolerance | - | |
Gap | Ungapped | |
Initial Permeability (µi) | 16 | |
Finish | Uncoated | |
Height | 0.386" (9.80mm) | |
Length | 1.000" (25.40mm) | |
Width | 0.787" (20.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 3,80300 € | 38,03 € |
| 25 | 3,20720 € | 80,18 € |
| 72 | 2,58792 € | 186,33 € |
| 144 | 2,26014 € | 325,46 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |






