Direct



Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 7.83" L x 3.90" W x 1.97" H (199.0mm x 99.0mm x 50.0mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus |
Current - Output 1 16.7 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QPWF-200L-12 | Qualtek | 0 | QPWF-200L-12-ND | 62,35870 € | Direct |


