


QPSF-200-27 | |
|---|---|
DigiKey Part Number | QPSF-200-27-ND |
Manufacturer | |
Manufacturer Product Number | QPSF-200-27 |
Description | AC/DC CONVERTER 27V 149W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Open Frame AC DC Converters 1 Output 27V 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 89% |
Packaging Bulk | Operating Temperature -20°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, PFC, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 5.04" L x 3.01" W x 1.36" H (128.0mm x 76.5mm x 34.6mm) |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Approval Agency CB, CE, cURus |
Voltage - Output 1 27V | Minimum Load Required No |
Current - Output 1 5.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 62,48310 € | 6.248,31 € |
| Unit Price without VAT: | 62,48310 € |
|---|---|
| Unit Price with VAT: | 74,35489 € |

