


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Open Frame | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.00" W x 1.10" H (101.6mm x 50.8mm x 28.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus |
Current - Output 1 1.25 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 120 | 28,01317 € | 3.361,58 € |
| Unit Price without VAT: | 28,01317 € |
|---|---|
| Unit Price with VAT: | 33,33567 € |



