Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPS-45-24

DigiKey Part Number
QPS-45-24-ND
Manufacturer
Manufacturer Product Number
QPS-45-24
Description
AC/DC CONVERTER 24V 46W
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 24V 90 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Voltage - Isolation
3 kV
Series
Efficiency
85%
Packaging
Bulk
Operating Temperature
-10°C ~ 60°C (With Derating)
Part Status
Active
Features
Adjustable Output, Universal Input
Type
Open Frame
Mounting Type
Chassis Mount
Number of Outputs
1
Size / Dimension
4.00" L x 2.01" W x 1.26" H (101.6mm x 51.0mm x 32.1mm)
Voltage - Input
90 ~ 264 VAC
Approval Agency
CB, CE, cURus
Voltage - Output 1
24V
Minimum Load Required
No
Current - Output 1
1.9 A
Base Product Number
Power (Watts)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
10026,27460 €2.627,46 €
Manufacturers Standard Package
Unit Price without VAT:26,27460 €
Unit Price with VAT:31,26677 €