


Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Bulk | Operating Temperature -20°C ~ 65°C (With Derating) |
Part Status Active | Features Adjustable Output, Universal Input |
Type Open Frame | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 4.00" L x 2.01" W x 0.99" H (101.6mm x 51.0mm x 25.1mm) |
Voltage - Input 90 ~ 264 VAC | Approval Agency CB, CE, cURus |
Voltage - Output 1 24V | Minimum Load Required No |
Current - Output 1 1.5 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 21,57740 € | 2.157,74 € |
| Unit Price without VAT: | 21,57740 € |
|---|---|
| Unit Price with VAT: | 25,67711 € |

