QPS-20-12 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK-Lambda
In Stock: 419
Unit Price: 25,32000 €
Datasheet
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Synching and Short Circuiting an Active Clamp Forward Converter | NCP1566 PWM Controller

QPS-20-12

DigiKey Part Number
Q654-ND
Manufacturer
Manufacturer Product Number
QPS-20-12
Description
AC/DC CONVERTER 12V 20W
Customer Reference
Detailed Description
Open Frame AC DC Converters 1 Output 12V 85 ~ 264 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
Type
Open Frame
Number of Outputs
1
Voltage - Input
85 ~ 264 VAC
Voltage - Output 1
12V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Voltage - Output 6
-
Current - Output 1
1.67 A
Power (Watts)
Applications
ITE (Commercial)
Voltage - Isolation
3 kV
Efficiency
79%
Operating Temperature
-20°C ~ 60°C (With Derating)
Features
Adjustable Output, DC Input Capable, Universal Input
Mounting Type
Chassis Mount
Size / Dimension
3.50" L x 2.01" W x 0.79" H (89.0mm x 51.0mm x 20.0mm)
Approval Agency
CB, CE, cURus
Minimum Load Required
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes