Similar



Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 88% |
Part Status Active | Operating Temperature -30°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Remote Sense, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 8.58" L x 4.59" W x 1.67" H (218.0mm x 116.5mm x 42.5mm) |
Voltage - Output 1 12V | Approval Agency CB, CE, cURus |
Current - Output 1 42 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSP-500-12 | MEAN WELL USA Inc. | 164 | 1866-4273-ND | 81,04000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 219,85510 € | 21.985,51 € |
| Unit Price without VAT: | 219,85510 € |
|---|---|
| Unit Price with VAT: | 261,62757 € |


