
Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 78% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 8.92" L x 4.53" W x 1.95" H (226.5mm x 115.0mm x 49.6mm) |
Voltage - Output 1 4V | Approval Agency CB, CE, cURus |
Current - Output 1 60 A |



