


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 82% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 85 ~ 264 VAC | Size / Dimension 7.64" L x 3.90" W x 1.97" H (194.0mm x 99.0mm x 50.0mm) |
Voltage - Output 1 5V | Approval Agency CB, CE, cURus |
Current - Output 1 30 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 57,08270 € | 5.708,27 € |
| Unit Price without VAT: | 57,08270 € |
|---|---|
| Unit Price with VAT: | 67,92841 € |

