


Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 264 VAC | |
Voltage - Output 1 | 24V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Voltage - Output 6 | - | |
Current - Output 1 | 6.3 A | |
Power (Watts) | ||
Applications | ITE (Commercial) | |
Voltage - Isolation | 3 kV | |
Efficiency | 86% | |
Operating Temperature | -25°C ~ 70°C (With Derating) | |
Features | Adjustable Output, DC Input Capable, PFC, Universal Input | |
Mounting Type | Chassis Mount | |
Size / Dimension | 7.64" L x 3.90" W x 1.97" H (194.0mm x 99.0mm x 50.0mm) | |
Approval Agency | CB, CE, cURus | |
Minimum Load Required | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 62,97000 € | 62,97 € |
| 5 | 59,97600 € | 299,88 € |
| 10 | 58,73000 € | 587,30 € |
| 25 | 57,12280 € | 1.428,07 € |
| 50 | 55,93600 € | 2.796,80 € |
| 100 | 54,77390 € | 5.477,39 € |
| Unit Price without VAT: | 62,97000 € |
|---|---|
| Unit Price with VAT: | 74,93430 € |







