


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 89% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 5.08" L x 3.90" W x 1.50" H (129.0mm x 99.0mm x 38.0mm) |
Voltage - Output 1 48V | Approval Agency CB, CE, cURus |
Current - Output 1 1.62 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RS-75-48 | FORTEC Power GmbH | 198 | 5896-RS-75-48-ND | 14,45000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 32,98500 € | 3.298,50 € |
| Unit Price without VAT: | 32,98500 € |
|---|---|
| Unit Price with VAT: | 39,25215 € |


