


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 86% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 3.90" L x 3.23" W x 1.38" H (99.0mm x 82.0mm x 35.0mm) |
Voltage - Output 1 15V | Approval Agency CB, CE, cURus |
Current - Output 1 3.4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 26,21790 € | 2.621,79 € |
| Unit Price without VAT: | 26,21790 € |
|---|---|
| Unit Price with VAT: | 31,19930 € |

