


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 87% |
Part Status Active | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 90 ~ 264 VAC | Size / Dimension 4.00" L x 2.50" W x 1.30" H (101.6mm x 63.5mm x 33.0mm) |
Voltage - Output 1 24V | Approval Agency CB, CE, cURus |
Current - Output 1 1.5 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 23,84060 € | 2.384,06 € |
| Unit Price without VAT: | 23,84060 € |
|---|---|
| Unit Price with VAT: | 28,37031 € |

