


Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 77% |
Packaging Box | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm) |
Voltage - Input 88 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 5V | Minimum Load Required Yes |
Current - Output 1 5 A | Base Product Number |
Power (Watts) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LS25-5 | TDK-Lambda | 282 | 285-1890-ND | 22,41000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 20,49920 € | 2.049,92 € |
| Unit Price without VAT: | 20,49920 € |
|---|---|
| Unit Price with VAT: | 24,39405 € |


