


Category | Applications ITE (Commercial) |
Mfr | Voltage - Isolation 3 kV |
Series | Efficiency 83% |
Packaging Bulk | Operating Temperature -25°C ~ 70°C (With Derating) |
Part Status Active | Features Adjustable Output, DC Input Capable, Universal Input |
Type Enclosed | Mounting Type Chassis Mount |
Number of Outputs 1 | Size / Dimension 3.11" L x 2.01" W x 1.10" H (79.0mm x 51.0mm x 28.0mm) |
Voltage - Input 88 ~ 264 VAC, 127 ~ 370 VDC | Approval Agency CE, cURus |
Voltage - Output 1 15V | Minimum Load Required Yes |
Current - Output 1 1.6 A | Base Product Number |
Power (Watts) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 20,49917 € | 2.951,88 € |
| Unit Price without VAT: | 20,49917 € |
|---|---|
| Unit Price with VAT: | 24,39401 € |

