


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 79% |
Part Status Obsolete | Operating Temperature -25°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, PFC, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 132 VAC, 176 ~ 264 VAC | Size / Dimension 7.83" L x 3.86" W x 1.50" H (199.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 5V | Approval Agency CE, cURus |
Current - Output 1 26 A | Base Product Number |



