


Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Bulk | Efficiency 71% |
Part Status Active | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 3.11" L x 1.98" W x 1.13" H (79.0mm x 50.4mm x 28.8mm) |
Voltage - Output 1 3.3V | Approval Agency CB, CE, cURus |
Current - Output 1 4 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 144 | 18,88076 € | 2.718,83 € |
| Unit Price without VAT: | 18,88076 € |
|---|---|
| Unit Price with VAT: | 22,46810 € |

