Similar



Category | Power (Watts) |
Mfr | Applications ITE (Commercial) |
Series | Voltage - Isolation 3 kV |
Packaging Box | Efficiency 85% |
Part Status Obsolete | Operating Temperature -20°C ~ 70°C (With Derating) |
Type Enclosed | Features Adjustable Output, DC Input Capable, Universal Input |
Number of Outputs 1 | Mounting Type Chassis Mount |
Voltage - Input 88 ~ 264 VAC | Size / Dimension 6.30" L x 3.86" W x 1.50" H (160.0mm x 98.0mm x 38.0mm) |
Voltage - Output 1 24V | Approval Agency CE |
Current - Output 1 4.5 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| QGKF-100-24 | Qualtek | 0 | QGKF-100-24-ND | 54,98200 € | Similar |
| LS100-24 | TDK-Lambda | 0 | 285-1806-ND | 39,48000 € | Similar |



